- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462042-7
1462042-7
TE Connectivity / AMP Brand
Electromechanical Relay 5VDC 178Ohm 2A SPDT (10x6x5.65)mm THT Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 178Ohm 2A SPDT (10x6x5.65)mm THT Signal Relay
Search Keywords: 14620427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462042-7
-
Alias/AKA:IMC03TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:PC Pin
-
Coil Current:28.1 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,939
Ships today, if you order in
On Order:
2,000
can ship 10/28/26
Minimum Order Quantity:
10
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$3.81
50
$3.44
100
$3.29
250
$3.10
500
$3.00
1,000
$2.94
3,000
$2.93
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing