Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1462041-3

Signal Relay - SPST-NO (1 Form A) - 12VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay - SPST-NO (1 Form A) - 12VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing.
Search Keywords: 14620413
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1462041-3
Alias/AKA: IMB06CGR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: AT
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Contact Arrangement: 1 Form A (NO)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1462041-3 RoHS compliant?
Yes, 1462041-3 is RoHS compliant.
What is the lead time for 1462041-3?
The standard lead time for 1462041-3 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately Buy all 80 in-stock or the regular minimum order quantity of 100
On Order:
5,000   can ship 10/25/27
5,000   can ship 11/3/27
Stock lot only:
80
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
50 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.609
100
$4.190
250
$3.970
500
$3.890
1,000
$3.770
1,500
$3.760
2,000 +
$3.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!