- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462039-5
1462039-5
TE Connectivity / AMP Brand
IM16GR=IM RELAY 110mW 12V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
IM16GR=IM RELAY 110mW 12V
Search Keywords: 14620395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462039-5
-
Alias/AKA:IM16GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,800
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$4.46
1,500
$3.14
2,000 +
$3.08
Click for Quote
Log in
to unlock special pricing