- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462039-2
1462039-2
TE Connectivity / AMP Brand
IM07CGR=IM RELAY 200MW 24V HDV
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM07CGR=IM RELAY 200MW 24V HDV
Search Keywords: 14620392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462039-2
-
Alias/AKA:IM07CGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:PC Pin
-
Coil Current:8.33 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,772
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$2.098
250
$2.065
500
$2.055
1,000
$2.045
3,000
$2.034
5,000
$2.024
8,000
$2.014
10,000 +
$2.004
Click for Quote
Log in
to unlock special pricing