- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462038-2
1462038-2
TE Connectivity / AMP Brand
Signal Relay - 5 VDC - DPDT - 2 A - IM Series - SMD - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 5 VDC - DPDT - 2 A - IM Series - SMD - Non Latching.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 14620382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462038-2
-
Alias/AKA:IM03CGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 7.5 x 5.65 mm
-
Termination Style:Gull Wing
-
Coil Current:28.1 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,783
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
100
$3.62
250
$3.51
500
$3.50
1,000
$3.38
1,500
$3.37
2,000 +
$3.23
Click for Quote
Log in
to unlock special pricing