- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462038-1
1462038-1
TE Connectivity / AMP Brand
The 1462038-1 is a high-dielectric, monostable SMT signal relay with a 4.5VDC coil and 2 Form C contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1462038-1 is a high-dielectric, monostable SMT signal relay with a 4.5VDC coil and 2 Form C contacts.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 4.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 14620381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462038-1
-
Alias/AKA:IM02CGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 7.5 x 5.65 mm
-
Termination Style:Gull Wing
-
Coil Current:31.03 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
450
Can Ship immediately
On Order:
2,000
can ship 11/4/26
3,000
can ship 4/26/27
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
100
$3.67
250
$3.56
500
$3.51
1,000
$3.25
1,500
$3.24
2,000 +
$3.23
Click for Quote
Log in
to unlock special pricing