- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462037-9
1462037-9
TE Connectivity / AMP Brand
IM02GR=IM RELAY 140mW 4.5V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM02GR=IM RELAY 140mW 4.5V
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 4.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 14620379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462037-9
-
Alias/AKA:IM02GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 7.5 x 5.65 mm
-
Termination Style:Gull Wing
-
Coil Current:31.03 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,562
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.39
250
$2.33
500
$2.28
1,000
$2.24
3,000
$2.18
5,000
$1.84
8,000
$1.78
10,000 +
$1.57
Click for Quote
Log in
to unlock special pricing