- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462037-1
1462037-1
TE Connectivity / AMP Brand
Signal Relay - 3 VDC - DPDT - 2 A - IM Series - SMD - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Signal Relay - 3 VDC - DPDT - 2 A - IM Series - SMD - Non Latching.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 14620371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 7.5 x 5.65 mm
-
Termination Style:Gull Wing
-
Coil Current:46.88 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$2.06
3,000
$1.57
5,000
$0.95
8,000
$0.94
10,000 +
$0.93
Click for Quote
Log in
to unlock special pricing