Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1462034-9

D3209=FX Relay 140 mW 5 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
D3209=FX Relay 140 mW 5 V
Product Highlights:
  • D32 / FX Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: 14620349
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1462034-9
Alias/AKA: D3209
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -55 to 85 °C
Dimension: 14.95 x 7.3 x 10.7 mm
Termination Style: PC Pin
Coil Current: 28.09 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1462034-9 discontinued?
Yes, 1462034-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1462034-9 RoHS compliant?
Yes, 1462034-9 is RoHS compliant.
What is the lead time for 1462034-9?
The standard lead time for 1462034-9 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,287
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$4.01
85
$3.93
200
$3.86
350
$3.78
2,000 +
$3.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!