- Home ›
- All Products›
- 1461868-7
1461868-7
TE Connectivity / AMP Brand
Power Relay 9VDC 16A SPST-NO(29.2x12.8x20.6)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Power Relay 9VDC 16A SPST-NO(29.2x12.8x20.6)mm THT General Purpose Relay
Search Keywords: 14618687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461868-7
-
Alias/AKA:OZ-SS-109LM1F,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
920
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.61
200
$1.57
400
$1.55
800
$1.52
5,000
$1.49
10,000
$1.37
25,000 +
$1.24
Click for Quote
Log in
to unlock special pricing