- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1461868-5
1461868-5
TE Connectivity / AMP Brand
General Purpose Relay - OZ Series - Power - SPST-NO - 12 VDC - 16 A.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - OZ Series - Power - SPST-NO - 12 VDC - 16 A.
Search Keywords: 14618685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461868-5
-
Alias/AKA:OZ-SS-112LM1F,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,680
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.83
200
$1.66
350
$1.64
700
$1.48
5,000 +
$1.29
Click for Quote
Log in
to unlock special pricing