- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1461403-3
1461403-3
TE Connectivity / AMP Brand
Power Relay 5VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 5VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
Product Highlights:
- OJE Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 14614033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461403-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-30 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,229
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$2.01
100
$2.00
250
$1.99
500
$1.50
750
$1.40
1,000 +
$1.38
Click for Quote
Log in
to unlock special pricing