- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1461402-4
1461402-4
TE Connectivity / AMP Brand
Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Power Relay 5VDC 10A SPST-NO(18.2x10.2x14.7)mm THT
Product Highlights:
- OJE Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 14614024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461402-4
-
Alias/AKA:OJE-SH-105HM,000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-30 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.024
40
$1.840
50
$1.830
100
$1.820
250
$1.810
500
$1.370
750
$1.280
1,000 +
$1.250
Click for Quote
Log in
to unlock special pricing