Image is representational - see mfr. specs

OJE-SH-124HM,000

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
OJE-SH-124HM,000
Search Keywords: 14614022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1461402-2
  • Alias/AKA:
    OJE-SH-124HM,000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Coil Resistance:
    1280 Ω
  • Contact Limiting Continuous Current:
    10 A
  • Contact Limiting Making Current:
    10 A
  • Length Class (Mechanical):
    16 – 20 mm
  • Insulation Creepage Class:
    3 – 5.5 mm
  • Contact Current Rating (Max):
    10 A
  • Contact Arrangement:
    1 Form A (NO)
  • Insulation Special Features:
    Tracking Index of Relay Base PTI250
  • Relay Mounting Type:
    Printed Circuit Board
  • Contact Number of Poles:
    1
  • Coil Power Rating Class:
    400 – 500 mW
  • Contact Limiting Breaking Current:
    10 A
  • Environmental Ambient Temperature Class:
    50 – 70 °C
  • Width Class (Mechanical):
    10 – 12 mm
  • Height Class (Mechanical):
    14 – 15 mm
  • Contact Limiting Short-Time Current:
    10 A
  • Coil Magnetic System:
    Monostable, DC
  • Environmental Category of Protection:
    RTIII
  • Insulation Initial Dielectric Between Coil & Contact Class:
    2500 – 3000 V
  • Insulation Initial Dielectric Between Open Contacts:
    750 Vrms
  • Insulation Clearance Class:
    0 – 2.5 mm
  • Insulation Initial Dielectric Between Contacts & Coil:
    3000 Vrms
  • Coil Voltage Rating:
    24 VDC
  • Power Relay Type:
    Standard
  • Coil Power Rating DC:
    450 mW
  • Contact Material:
    AgCdO
  • Coil Special Features:
    UL Coil Insulation Class F
  • Contact Switching Load (Min):
    100mA @ 5V
  • Environmental Ambient Temperature (Max):
    70 °C, 158 °F
  • Product Width:
    .4 in, 10.2 mm
  • Product Height:
    .579 in, 14.7 mm
  • Product Weight:
    9 g, .318 oz
  • Product Length:
    .717 in, 18.2 mm
  • Insulation Clearance Between Contact & Coil:
    .125 in, 3.2 mm
  • Contact Switching Voltage (Max):
    277 VAC, 30 VDC
  • Contact Voltage Rating:
    250 VAC, 30 VDC
  • Insulation Creepage Between Contact & Coil:
    .141 in, 3.6 mm
  • Contact Current Class:
    16 A, 5 – 10 A
  • Packaging Method:
    Box & Tray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.81
500
$1.37
750
$1.28
1,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!