- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1461401-5
1461401-5
TE Connectivity / AMP Brand
OJE-SH-112LM,000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
OJE-SH-112LM,000
Product Highlights:
- Relay Type = Miniature PCB Relay
- Relay Style = PCB
- OJE Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 3 Amps.
Search Keywords: 14614015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461401-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211,526
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$2.141
100
$1.701
250
$1.551
500
$1.471
750
$1.463
1,000 +
$1.351
Click for Quote
Log in
to unlock special pricing