- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1461400-4
1461400-4
TE Connectivity / AMP Brand
OJE-SH-112DM,000
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
OJE-SH-112DM,000
Product Highlights:
- OJE Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 14614004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461400-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:320 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,580
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$1.239
300
$1.191
500
$1.188
1,000
$1.166
2,500
$1.142
5,000
$0.855
7,500
$0.849
10,000 +
$0.669
Click for Quote
Log in
to unlock special pricing