Available Replacements
ROHs Equivalent
5-146134-3
5-146134-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1,193

VIEW PRODUCT
Image is representational - see mfr. specs

SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ. POST

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ. POST
Search Keywords: 1461343
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    146134-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    53
  • PCB Mount Alignment:
    Without
  • Contact Base Material:
    Phosphor Bronze
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector System:
    Board-to-Board
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    3 A
  • Packaging Quantity:
    53
  • PCB Mount Retention:
    Without
  • Mating Alignment:
    Without
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 221 °F
  • Packaging Method:
    Tube
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Board-to-Board Configuration:
    Parallel
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Type:
    Pin
  • Termination Post & Tail Length:
    2.29 mm
  • Operating Voltage:
    30 VAC
  • Number of Rows:
    2
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Housing Color:
    Black
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Contact Shape & Form:
    Square
  • Housing Temperature Rating:
    High
  • Sealable:
    No
  • Header Type:
    Breakaway
  • Connector Contact Load Condition:
    Fully Loaded
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Underplating Material:
    Nickel
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Profile:
    Standard
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Number of Positions:
    8
  • PCB Mount Orientation:
    Vertical
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!