- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1461251-3
1461251-3
TE Connectivity / AMP Brand
OZ-SS-105LM1,200
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
OZ-SS-105LM1,200
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- OZ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
Search Keywords: 14612513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461251-3
-
Alias/AKA:OZ-SS-105LM1,200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:48.5 Ω
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
20
Price (USD)
Qty
Unit Price
60
$1.56
250
$1.54
450
$1.51
850
$1.47
1,000
$1.45
5,000
$1.32
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing