- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 146087-1
146087-1
TE Connectivity / AMP Brand
10 SYSTEM 50 HDR SRST SHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
10 SYSTEM 50 HDR SRST SHRD
Search Keywords: 1460871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146087-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
128
Ships today, if you order in
You may purchase all in-stock quantity of 128
Stock lot only:
128
MOQ for In Stock Qty:
672
MOQ for out of Stock Qty:
672
Order Increment:
32
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$3.905
672
$3.550
1,008
$2.500
1,344 +
$2.450
Click for Quote
Log in
to unlock special pricing