- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1460010-1
1460010-1
TE Connectivity / AMP Brand
The 1460010-1 is a 50 Ohm, Series 1.0/2.3 RF coaxial plug with a Type F latching coupling, designed for solder/crimp terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1460010-1 is a 50 Ohm, Series 1.0/2.3 RF coaxial plug with a Type F latching coupling, designed for solder/crimp termination with LMR 240FR cable.
Search Keywords: 14600101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1460010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4800 -
Impedance:50 Ω
-
Operating Frequency:2 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,309
Can Ship immediately
Minimum Order Quantity:
12
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
12
$5.83
70
$5.62
250
$5.40
700 +
$5.19
Click for Quote
Log in
to unlock special pricing