Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1456987-5

2x4 Fem unsealed LP assy Key D

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2x4 Fem unsealed LP assy Key D
Search Keywords: 14569875
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1456987-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Rows: 2
Serviceable: No
Connector System: Wire-to-Wire
Terminal Position Assurance: No
Number of Positions: 8
Primary Locking Feature: Integrated in Housing
Primary Product Color: Black
Sealable: No
Packaging Method: Package
Connector & Housing Type: Housing for female terminals
Connector Position Assurance Capable: No
Circuit Application: Signal
Packaging Quantity: 1
Cable Exit Angle: 180°
Product Length: .53 in, 13.47 mm
Product Width: .921 in, 23.4 mm
Centerline (Pitch): .1 in, 2.54 mm
Row-to-Row Spacing: .1 in, 2.54 mm
Mating Tab Width: .025 in, .64 mm
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Size: .64mm
Contact Type: Receptacle
Connector Shape: Rectangular
Strain Relief: Without
Connector Height: .692 in, 17.6 mm
Mating Alignment: With
Mating Alignment Type: Keyed
Housing Material: PA GF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1456987-5 RoHS compliant?
Yes, 1456987-5 is RoHS compliant.
What is the lead time for 1456987-5?
The standard lead time for 1456987-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.040
250
$0.845
500
$0.807
1,000
$0.773
2,500
$0.741
5,000
$0.721
7,500
$0.719
10,000 +
$0.712
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!