- Home ›
- All Products›
- 1456985-5
1456985-5
TE Connectivity / AMP Brand
1X6 Fem unsealed low profile assy Key D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1X6 Fem unsealed low profile assy Key D
Search Keywords: 14569855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456985-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Integrated in Housing
-
Number of Positions:6
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Sealable:No
-
Connector Position Assurance Capable:Yes
-
Number of Rows:1
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Package
-
Packaging Quantity:1
-
Agency/Standard:SAE/USCAR-2
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Length:.921 in, 23.4 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Width:.73 in, 18.55 mm
-
Mating Tab Width:.039 in, 1 mm
-
Strain Relief:Without
-
Contact Size:.64mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Housing Material:PA GF
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Connector Height:.526 in, 13.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
225
$1.294
450
$0.970
675
$0.906
900 +
$0.888
Click for Quote
Log in
to unlock special pricing