- Home ›
- All Products›
- 1456983-3
1456983-3
TE Connectivity / AMP Brand
1X4 Fem unsealed LP assy Key B
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
1X4 Fem unsealed LP assy Key B
Search Keywords: 14569833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456983-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:Yes
-
Number of Positions:4
-
Terminal Position Assurance:Yes
-
Primary Product Color:Black
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Width:.53 in, 13.47 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Mating Alignment:With
-
Contact Size:.64mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
-
Mating Alignment Type:Keyed
-
Connector Height:.463 in, 11.75 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
225
$1.249
450
$0.936
675
$0.874
900 +
$0.857
Click for Quote
Log in
to unlock special pricing