- Home ›
- All Products›
- 1456968-6
1456968-6
TE Connectivity / AMP Brand
CONTACT,FEMALE, 0.64, 0.35SQMM, AG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,FEMALE, 0.64, 0.35SQMM, AG
Search Keywords: 14569686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456968-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Contact Size:.64mm
-
Wire Size:22 AWG, .35 mm²
-
Receptacle Style:180°
-
Contact Fabrication:Stamped & Formed
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Interface Plating:Silver (Ag)
-
Packaging Method:Reel
-
Mating Tab Width:.031 in, .8 mm
-
Customer Preferred Contact:Yes
-
Mating Tab Thickness:.025 in, .64 mm
-
Crimp Type:F-Crimp
-
Wire Size Search:22 AWG, .35 mm²
-
Typical Current Rating:8 A
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Clean Body
-
Wire Contact Termination Area Plating Material:Tin
-
Sealable:Yes
-
Agency/Standard:SAE/USCAR-2 / USCAR-21
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Packaging Quantity:10000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10,000
$0.4500
20,000
$0.2375
30,000
$0.1633
40,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing