Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1456968-3

CONTACT,FEMALE, 0.64, 20 TO 22 AWG, AG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CONTACT,FEMALE, 0.64, 20 TO 22 AWG, AG
Search Keywords: 14569683
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1456968-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7500
Contact Type: Signal
Gender: SKT
Wire Size: 20-22 AWG
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1456968-3 RoHS compliant?
Yes, 1456968-3 is RoHS compliant.
What is the lead time for 1456968-3?
The standard lead time for 1456968-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,500
Can Ship immediately
Minimum Order Quantity:
2500
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0741
5,000
$0.0725
7,500
$0.0723
15,000
$0.0715
30,000
$0.0706
52,500
$0.0692
105,000
$0.0678
150,000 +
$0.0677
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!