- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1456736-1
1456736-1
TE Connectivity / AMP Brand
26W MQS HDR RIGHT ANGLE, COD AE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
26W MQS HDR RIGHT ANGLE, COD AE
Search Keywords: 14567361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456736-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
700
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
35
$5.12
1,000
$5.11
2,500
$5.10
5,250
$5.08
10,500
$2.59
15,750
$1.76
21,000 +
$1.73
Click for Quote
Log in
to unlock special pricing