- Home ›
- All Products›
- 1456471-4
1456471-4
TE Connectivity / AMP Brand
8p Hybrid 0.64/2.8 Unsealed Plug Assy
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8p Hybrid 0.64/2.8 Unsealed Plug Assy
Search Keywords: 14564714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456471-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Number of Rows:2
-
Number of Positions:8
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Packaging Quantity:400
-
Primary Product Color:Gray
-
Packaging Method:Bag
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Mating Tab Width:.025 in, .11 in, .64 mm, 2.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:.843 in, 21.42 mm
-
Product Width:1.09 in, 27.7 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Contact Size:.64mm , 2.8mm
-
Connector Height:.826 in, 21 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
400
$2.23
800
$1.38
1,200
$1.09
1,600 +
$1.07
Click for Quote
Log in
to unlock special pricing