- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1456471-1
1456471-1
TE Connectivity / AMP Brand
8p Hybrid 0.64/2.8 Unsealed Pl
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8p Hybrid 0.64/2.8 Unsealed Pl
Search Keywords: 14564711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456471-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:14,120 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$1.653
100
$1.482
250
$1.375
500
$1.303
1,000
$1.235
2,500
$1.158
5,000
$1.152
7,500 +
$1.146
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT