TE Connectivity / AMP Brand Authorized Distributor

1454063-1

The 1454063-1 is a reverse standoff mounting (RSB) component made from black Nylon 6/6.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
The 1454063-1 is a reverse standoff mounting (RSB) component made from black Nylon 6/6.
Search Keywords: 14540631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1454063-1
Alias/AKA: 7014250000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Length: 16.4 mm
Mounting Angle: Vertical
Housing Material: Nylon 6/6
Color: Black
Packaging Method: Package
Packaging Quantity: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1454063-1 RoHS compliant?
Yes, 1454063-1 is RoHS compliant.
What is the lead time for 1454063-1?
The standard lead time for 1454063-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,123
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.374
250
$1.370
500
$1.028
750
$0.959
1,000 +
$0.940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!