- Home ›
- All Products›
- 1452920-1
1452920-1
TE Connectivity / AMP Brand
30 POS CONNECTOR COVER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30 POS CONNECTOR COVER ASSY
Search Keywords: 14529201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452920-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
132 -
Serviceable:Yes
-
Strain Relief:With
-
Primary Product Color:Black
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Product Material:PBT GF20
-
Operating Temperature (Max):85 °C, 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
132
Order Increment:
132
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
132
$2.02
264
$1.93
528
$1.87
1,056
$1.77
2,508
$1.70
5,016
$1.63
7,524
$1.62
10,032 +
$1.57
Click for Quote
Log in
to unlock special pricing