- Home ›
- All Products›
- 1452839-5
1452839-5
TE Connectivity / AMP Brand
24 POS FEMALE HSG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 POS FEMALE HSG ASSY
Search Keywords: 14528395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452839-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1144 -
Number of Rows:2
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Terminal Position Assurance:Yes
-
Contact Size:.64mm
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Product Width:1.329 in, 33.75 mm
-
Packaging Method:Box
-
Number of Positions:24
-
Product Length:.796 in, 20.22 mm
-
Strain Relief:Without
-
Operating Temperature (Max):120 °C, 248 °F
-
Circuit Application:Signal
-
Operating Voltage:14 VAC
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.652 in, 16.55 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Product Color:Black
-
Nominal Voltage Architecture:14 V
-
Sealable:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Packaging Quantity:1144
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Alignment:With
-
Mating Tab Width:.025 in, .64 mm
-
Housing Material:PA GF
-
UL Flammability Rating:UL 94HB
-
Agency/Standard:SAE/USCAR-2
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Serviceable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
286
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
286
$1.320
572
$0.990
858
$0.924
1,144 +
$0.905
Click for Quote
Log in
to unlock special pricing