- Home ›
- All Products›
- 1452737-1
1452737-1
TE Connectivity / AMP Brand
COVER 113 DEGREE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER 113 DEGREE
Search Keywords: 14527371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452737-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Black
-
Strain Relief:With
-
Packaging Method:Box
-
Protection & Strain Relief Accessory Type:Cover
-
Packaging Quantity:500
-
Serviceable:No
-
Primary Product Material:PA GF
-
Cable Exit Angle:113°
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.31
500
$1.25
1,000
$1.19
2,500
$1.13
5,000
$1.08
7,500
$1.07
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing