Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1452671-3

Contact SKT Crimp ST Cable Mount 15-17AWG Reel Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 15-17AWG Reel Automotive
Product Highlights:
  • Contact
  • Receptacle
  • MCON Series
  • Tab Fit = 1.20 mm
  • Contact Type = Single Wire Sealing System (SWS)
Search Keywords: 14526713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1452671-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6500
Contact Type: Signal
Gender: SKT
Wire Size: 15-17 AWG
Contact Material: Bronze
Contact Plating: Silver
Maximum Current Rating: 25 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1452671-3 discontinued?
Yes, 1452671-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1452671-3?
The recommended replacement for 1452671-3 is 7-1452671-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1452671-3 RoHS compliant?
Yes, 1452671-3 is RoHS compliant.
What is the lead time for 1452671-3?
The standard lead time for 1452671-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135,900
Can Ship immediately
Minimum Order Quantity:
6500
Order Increment:
6500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,500 +
$0.1157
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!