- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1452666-1
1452666-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 22-23AWG Loose Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact SKT Crimp ST Cable Mount 22-23AWG Loose Automotive
Search Keywords: 14526661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452666-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:22-23 AWG
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Pre-Tin3466
-
Maximum Current Rating:17 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,200
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
200
$0.355
800
$0.344
3,100
$0.333
100,000
$0.278
500,000 +
$0.266
Click for Quote
Log in
to unlock special pricing