Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1452598-1

2 POS. GET FEMALE ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2 POS. GET FEMALE ASSY
Product Highlights:
  • Socket Housing
  • Number of Rows = 1
  • 2 Positions
  • Positions Loaded = None
  • None Keying Arrangement
Search Keywords: 14525981
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1452598-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 14 VDC
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1452598-1 RoHS compliant?
Yes, 1452598-1 is RoHS compliant.
What is the lead time for 1452598-1?
The standard lead time for 1452598-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,433
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1800
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.114
500
$0.877
1,000
$0.860
1,800
$0.846
3,600
$0.842
5,400
$0.835
7,200 +
$0.826
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!