- Home ›
- All Products›
- 1452584-4
1452584-4
TE Connectivity / AMP Brand
1 WAY PLUG CONN FAKRA2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1 WAY PLUG CONN FAKRA2
Search Keywords: 14525844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452584-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Ferrule:Without
-
Outer Contact Plating Material:None
-
Body Material:PBT GF
-
Dielectric Material:None
-
Packaging Quantity:2200
-
Connector & Housing Type:Housing for female terminals
-
Snap-Lock:Without
-
Sealable:No
-
Center Contact:Without
-
Mating Retention:With
-
Cable Exit Type:Fixed
-
Circuit Application:Signal
-
Housing Color:Other
-
Packaging Method:Box
-
Impedance:50 Ω
-
Contact Type:Socket
-
Number of Positions:1
-
Shielded:No
-
Product Length:1.039 in, 26.4 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector System:Board-to-Board , Wire-to-Wire
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Width:.366 in, 9.3 mm
-
Cable Type:RG 174
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Contact Mating Area Plating Material:Gold
-
Connector Height:.512 in, 13 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37950
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
37,950
$0.6083
75,900
$0.3107
113,850
$0.2115
151,800 +
$0.2073
Click for Quote
Log in
to unlock special pricing