- Home ›
- All Products›
- 1452581-1
1452581-1
TE Connectivity / AMP Brand
1 WAY JACK COAX CONN FAKRA2
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
1 WAY JACK COAX CONN FAKRA2
Search Keywords: 14525811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452581-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Housing Color:Black
-
Contact Type:Pin
-
Packaging Method:Bulk
-
Connector & Housing Type:Housing for Male Terminals
-
Dielectric Material:None
-
Sealable:No
-
RF Connector Center Contact Plating Material:None
-
Packaging Quantity:2500
-
Body Material:PBT GF
-
Circuit Application:Signal
-
Ferrule:Without
-
Mating Retention:With
-
Outer Contact Plating Material:Other
-
Panel Attachment Style:Front Mount
-
Operating Frequency Range:0 – 6000 MHz
-
Shielded:No
-
Number of Positions:1
-
Snap-Lock:Without
-
Center Contact:Without
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Length:1.023 in, 26 mm
-
Mating Pin Diameter:.02 in, .5 mm
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Width:.429 in, 10.9 mm
-
Connector System:Board-to-Board , Wire-to-Wire
-
Cable Type:DACAR 462
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.405 in, 10.3 mm
-
Contact Mating Area Plating Material:Unplated
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116,600
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
300
$0.6193
10,000
$0.6177
25,000
$0.6162
37,500
$0.6147
75,000
$0.3139
112,500
$0.2137
150,000 +
$0.2094
Click for Quote
Log in
to unlock special pricing