- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1452503-3
1452503-3
TE Connectivity / AMP Brand
MCON 1.2 CB REC SRC AG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 CB REC SRC AG
Product Highlights:
- Contact
- Receptacle
- Tab Fit = 1.20 mm
- Contact Type = Standard
- Contact Style = Clean Body
Search Keywords: 14525033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452503-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15-17 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,750
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.1215
2,500
$0.0957
5,000
$0.0915
8,000
$0.0902
16,000
$0.0865
32,000
$0.0863
56,000
$0.0831
104,000 +
$0.0829
Click for Quote
Log in
to unlock special pricing