- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1452503-1
TE Connectivity / AMP Brand
1452503-1
Contact SKT Crimp ST Cable Mount 15-17AWG T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Receptacle
- Tab Fit = 1.20 mm
- Contact Type = Standard
- Contact Style = Clean Body
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1452503-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8000 |
| Contact Type: | Signal3468 |
| Gender: | SKT3470 |
| Wire Size: | 15-17 AWG |
| Contact Material: | Copper Tin3465 |
| Contact Plating: | Pre-Tin3466 |
| Maximum Current Rating: | 17 A |
| Termination Method: | Crimp3483 |