- Home ›
- All Products›
- 1452483-1
1452483-1
TE Connectivity / AMP Brand
2 WAY HF PLUG HSG 8mm,CODA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 WAY HF PLUG HSG 8mm,CODA
Search Keywords: 14524831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452483-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Impedance:50 Ω
-
Product Width:.685 in, 17.4 mm
-
Outer Contact Plating Material:None
-
Snap-Lock:Without
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Sealable:No
-
Product Length:1.039 in, 26.4 mm
-
Connector & Housing Type:Housing for female terminals
-
Body Material:PBT GF
-
Housing Color:Black
-
Shielded:No
-
Centerline (Pitch):.315 in, 8 mm
-
Cable Exit Type:Fixed
-
Center Contact:Without
-
Connector Height:.594 in, 15.1 mm
-
Contact Mating Area Plating Material:Unplated
-
Mating Retention:With
-
Connector & Contact Terminates To:Wire & Cable
-
RF Connector Center Contact Plating Material:None
-
Cable Exit Angle:180°
-
Ferrule:Without
-
Operating Frequency Range:0 – 6000 MHz
-
Cable Type:RTK 031
-
Connector System:Wire-to-Device
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Type:Socket
-
Dielectric Material:None
-
Number of Positions:2
-
Mating Pin Diameter:.02 in, .5 mm
-
Circuit Application:Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
200
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
600
$1.428
1,200
$0.879
1,800
$0.696
2,400 +
$0.682
Click for Quote
Log in
to unlock special pricing