- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1452409-2
TE Connectivity / AMP Brand
1452409-2
SECONDARY LOCK FOR 58 POS CONN
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1452409-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Type: | Secondary Lock |
| Dimension: | 7.8 mm |
| Operating Temperature: | -40 to 140 °C |