- Home ›
- All Products›
- 1452409-1
1452409-1
TE Connectivity / AMP Brand
2-NDRY F.58P CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2-NDRY F.58P CONNECTOR
Search Keywords: 14524091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452409-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Primary Product Material:PA GF
-
Packaging Quantity:3000
-
Packaging Method:Carton
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Serviceable:Yes
-
Primary Product Color:Red
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
750
$1.145
1,500
$0.705
2,250
$0.558
3,000 +
$0.547
Click for Quote
Log in
to unlock special pricing