- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1452388-2
TE Connectivity / AMP Brand
1452388-2
SECONDARY LOCK FOR 96 POS CONN
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452388-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Type:Terminal Position Assurance
-
Dimension:7.8 mm
-
Operating Temperature:-40 to 140 °C