- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 145233-1
145233-1
TE Connectivity / AMP Brand
HIGH CURRENT HSG 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
HIGH CURRENT HSG 4 POS
Search Keywords: 1452331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:145233-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,113
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.90
40
$9.71
75
$9.54
150
$9.36
400
$9.18
1,000 +
$6.25
Click for Quote
Log in
to unlock special pricing