- Home ›
- All Products›
- 1452303-2
TE Connectivity / AMP Brand
1452303-2
INL:R.BUM.MAL HSG12
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1452303-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | BE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
352 |
| Packaging Quantity: | 352 |
| Number of Positions: | 12 |
| Connector & Housing Type: | Housing for Male Terminals |
| Primary Product Color: | Green |
| Sealable: | Yes |
| Number of Rows: | 3 |
| Connector Position Assurance Capable: | No |
| Operating Voltage: | 14 VDC |
| Serviceable: | Yes |
| Cable Exit Angle: | 180° |
| Product Length: | 1.252 in, 31.8 mm |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F |
| Product Width: | 1.807 in, 45.9 mm |
| Row-to-Row Spacing: | .177 in, 4.5 mm |
| Terminal Position Assurance: | No |
| Strain Relief: | Without |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Mating Alignment Type: | Keyed |
| Housing Material: | PBT GF |
| Contact Current Rating (Max): | 15 A, 30 A |
| Contact Size: | 1.5mm , 2.8mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Alignment: | With |
| Connector System: | Wire-to-Board , Wire-to-Wire |
| Nominal Voltage Architecture: | 12 V, 14 V |
| Contact Type: | Tab |
| Primary Locking Feature: | On the Terminal |
| Connector Shape: | Rectangular |
| Centerline (Pitch): | .224 in, .264 in, 5.7 mm, 6.7 mm |
| Connector Height: | 1.163 in, 29.55 mm |