- Home ›
- All Products›
- 1452299-2
1452299-2
TE Connectivity / AMP Brand
FEM HSG INLI.ASY12P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FEM HSG INLI.ASY12P
Search Keywords: 14522992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452299-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Primary Locking Feature:Integrated in Housing
-
Serviceable:Yes
-
Sealable:Yes
-
Number of Positions:12
-
Packaging Quantity:56
-
Number of Rows:3
-
Connector Position Assurance Capable:No
-
Primary Product Color:Green
-
Operating Voltage:14 VDC
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Product Length:1.421 in, 36.1 mm
-
Product Width:1.409 in, 35.8 mm
-
Centerline (Pitch):.224 in, .228 in, .264 in, 5.7 mm, 5.8 mm, 6.7 mm
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Current Rating (Max):15 A, 30 A
-
Contact Size:1.5mm , 2.8mm
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.06 in, .11 in, 1.5 mm, 2.8 mm
-
Mating Alignment Type:Keyed
-
Connector Height:1.346 in, 34.2 mm
-
Contact Type:Receptacle
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):125 °C, 257 °F
-
Terminal Position Assurance:No
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
56
Order Increment:
56
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
56
$1.96
112
$1.90
280
$1.81
504
$1.76
1,008
$1.66
2,520
$1.62
5,040
$1.58
7,504 +
$1.57
Click for Quote
Log in
to unlock special pricing