- Home ›
- All Products›
- 1452015-2
1452015-2
TE Connectivity / AMP Brand
2X6UNS.FEM ASSY"B"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2X6UNS.FEM ASSY"B"
Product Highlights:
- Socket Housing
- Number of Rows = 2
- Number of Positions = 12
- Positions Loaded = None
- B Keying Arrangement
Search Keywords: 14520152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452015-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
990 -
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Packaging Quantity:2145
-
Circuit Application:Signal
-
Sealable:No
-
Primary Product Color:Black
-
Operating Voltage:14 VDC
-
Number of Positions:12
-
Cable Exit Angle:180°
-
Product Width:.796 in, 20.22 mm
-
Mating Tab Width:.025 in, .64 mm
-
Product Length:.73 in, 18.55 mm
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Terminal Position Assurance:No
-
Strain Relief:Without
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector Height:.629 in, 15.97 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:14 V
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Size:.64mm
-
Contact Type:Receptacle
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
248
$1.344
495
$1.010
743
$0.942
990 +
$0.924
Click for Quote
Log in
to unlock special pricing