- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 145098-1
145098-1
TE Connectivity / AMP Brand
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST SMD
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST SMD
Product Highlights:
- Family Name = PCI
- PCB Mount Angle = Vertical
- 60 Dual Positions
- Number of Positions = 120
- Housing Color = White
Search Keywords: 1450981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:145098-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1.27 mm
-
Number of Contacts:120
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.