- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 144998-6
144998-6
TE Connectivity / AMP Brand
4P JPT CONNECTOR ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4P JPT CONNECTOR ASSY
Product Highlights:
- Connector
- Housing
- Connector Style = Receptacle
- Not Preloaded
- Contact Type = Receptacle
Search Keywords: 1449986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:144998-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,250
$3.33
2,500
$1.76
3,750
$1.24
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing