- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 144969-1
TE Connectivity / AMP Brand
144969-1
MQS0,63 Sn rec LL unseal. 0,2-0,6
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 144969-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | ES |
| ECCN: | EAR99 |
Reel Pack:
|
11000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 20-24 AWG |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |